A1105003 | OKW
Marking, scale, coral, TK, for TOP-KNOBS, A1105003
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0353 €
250 pcs.
0.8806 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding markers, design SKALA, type A 1105.
Almost flush point with arrow indicator.
Technical attributes (type, shaft hole SH, color): A1105003, Coral, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking | |
| Version | scale, coral, TK | |
| Suitable for | TOP-KNOBS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |