A1300040 | OKW
Reducer piece, 6 mm to 4 mm, for rotary knobs, A1300040
Unit Price (€ / pc.)
0.2237 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2237 €
10 pcs.
0.2023 €
50 pcs.
0.1904 €
100 pcs.
0.1773 €
500 pcs.
0.1642 €
1000 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing fittings, type A1300.
Made of thermoplastic. For 6.0 mm rotary knobs on 4.0 mm shafts; Color: black.
Type: A1300040, reducing fitting
Technical specifications
Product type | Reduzierstück | |
Version | 6 mm auf 4 mm | |
Suitable for | Drehknöpfe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |