A3216007 | OKW
Front cap, mineral, CK, for rotary knobs size 16, A3216007
Unit Price (€ / pc.)
1.5232 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9163 €
2500 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps, size 16, type A 32.
Also acts as collet cover; Dimensions: a 11.5, b 11.0 mm.
Technical attributes (type, color): A 3216007, mineral gray
Technical specifications
Product type | Frontkappe | |
Version | mineral, CK | |
Suitable for | Drehknöpfe Gr. 16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |