A3223005 | OKW
Front cap, lagun, CK, for rotary knobs size 23, A3223005
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
50 pcs.
1.0710 €
100 pcs.
1.0353 €
500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps, size 23, type A 32.
Also acts as collet cover; Dimensions: a 17.0, b 16.5 mm.
Technical attributes (type, color): A 3223005, lagoon green
Technical specifications
Product type | Frontkappe | |
Version | lagun, CK | |
Suitable for | Drehknöpfe Gr. 23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |