A3223007 | OKW

Front cap, mineral, CK, for rotary knobs size 23, A3223007

Order No.: 26H284
EAN: 4099889348552
MPN:
A3223007
Deckel 23, mineral, CK
Series: COM-KNOBS
A3223007 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5113 €
50 pcs.
1.3209 €
250 pcs.
1.1543 €
1000 pcs.
1.0115 €
2500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps, size 23, type A 32.

Also acts as collet cover; Dimensions: a 17.0, b 16.5 mm.

Technical attributes (type, color): A 3223007, mineral gray

Technical specifications
Product type Frontkappe
Version mineral, CK
Suitable for Drehknöpfe Gr. 23
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei