A3231005 | OKW
Front cap, lagun, CK, for rotary knobs size 31, A3231005
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2376 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
250 pcs.
1.0234 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps, size 31, type A 32.
Also acts as collet cover; Dimensions: a 25.0, b 24.5 mm.
Technical attributes (type, color): A 3231005, lagoon green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | lagun, CK | |
| Suitable for | rotary knobs size 31 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |