A3231007 | OKW
Front cap, mineral, CK, for rotary knobs size 31, A3231007
Unit Price (€ / pc.)
1.5827 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
25 pcs.
1.3566 €
100 pcs.
1.2495 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps, size 31, type A 32.
Also acts as collet cover; Dimensions: a 25.0, b 24.5 mm.
Technical attributes (type, color): A 3231007, mineral gray
Technical specifications
Product type | Frontkappe | |
Version | mineral, CK | |
Suitable for | Drehknöpfe Gr. 31 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |