A3240111 | OKW
Front cap, matt chrome with finger recess, CK, for rotary knobs size 40, A3240111
Order No.: 30H1186
EAN: 4099889349887
MPN:
A3240111
Deckel 40 Matt-Chrom mit Fingermulde, CK
Series: COM-KNOBS
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.77 € *
Price list
Quantity
Price per unit*
10 pcs.
3.6771 €
50 pcs.
3.4629 €
100 pcs.
3.3320 €
500 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover with a matt chrome finish for a classy metallic look. Suitable for COM-KNOB 40. Cover with finger grip simply to pin up.
Technical specifications
Product type | Frontkappe | |
Version | matt-Chrom mit Fingermulde, CK | |
Suitable for | Drehknöpfe Gr. 40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |