A3250005 | OKW
Front cap, lagun, CK, for rotary knobs size 50, A3250005
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4875 €
50 pcs.
1.4042 €
100 pcs.
1.3566 €
500 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Suitable for COM-KNOB 50. Cover simply to pin up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | lagun, CK | |
| Suitable for | rotary knobs size 50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |