A3250103 | OKW
Front cap, with finger recess, coral, CK, for rotary knobs size 50, A3250103
Order No.: 30H1193
EAN: 4099889349955
MPN:
A3250103
Deckel 50 mit Fingermulde, korall, CK
Series: COM-KNOBS
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4875 €
50 pcs.
1.4042 €
100 pcs.
1.3566 €
500 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suitable for COM-KNOB 50. Cover with finger grip simply to pin up.
Technical specifications
Product type | Frontkappe | |
Version | mit Fingermulde, korall, CK | |
Suitable for | Drehknöpfe Gr. 50 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |