A3320003 | OKW
Marking, peak, coral, CK, for rotary knobs size 20-50 COM-KNOBS with recess, A3320003
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9877 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding markers size 20 / 23 / 31, only for COM-KNOBS with recess
Dimension: a 4.0 mm.
Technical attributes (type, color): A 3320003, coral red
Technical specifications
Product type | Markierung | |
Version | Peak, korall, CK | |
Suitable for | Drehknöpfe Gr. 20-50 COM-KNOBS mit Aussparung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |