A4110006 | OKW

Front cap, without line, blue, KKS, for rotary knobs size 10, A4110006

Order No.: 25H180
EAN: 4099889347944
MPN:
A4110006
Deckel 10, ohne Strich, blau, KKS
A4110006 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.4998 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps without index, size 10, type 4110.

Also acts as collet cover; Dimensions: a 8.0, b 6.5 mm.

Technical attributes (type, color, shaft diameter (SD)): 006, blue, RAL 5012

Technical specifications
Product type Frontkappe
Version ohne Strich, blau, KKS
Suitable for Drehknöpfe Gr. 10
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei