A4113004 | OKW
Front cap, without line, yellow, KKS, for rotary knobs size 13.5, A4113004
Order No.: 25H700
EAN: 4099889348125
MPN:
A4113004
Deckel 13,5, ohne Strich, gelb, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.6307 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 13.5, type 4113.
Also acts as collet cover; Dimensions: a 11.2, b 9.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 004, yellow, RAL F12/0–1
Technical specifications
Product type | Frontkappe | |
Version | ohne Strich, gelb, KKS | |
Suitable for | Drehknöpfe Gr. 13,5 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |