A4113005 | OKW
Front cap, without line, green, KKS, for rotary knobs size 13.5, A4113005
Order No.: 25H705
EAN: 4099889348132
MPN:
A4113005
Deckel 13,5, ohne Strich, grün, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.6307 € *
Available: 10 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps without index, size 13.5, type 4113.
Also acts as collet cover; Dimensions: a 11.2, b 9.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 005, green, RAL F12/0–43
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | without line, green, KKS | |
| Suitable for | rotary knobs size 13.5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |