A4113100 | OKW
Front cap, with line, KKS, for rotary knobs size 13.5, A4113100
Order No.: 25H730
EAN: 4099889348170
MPN:
A4113100
Deckel 13,5, mit Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.1662 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0115 €
100 pcs.
0.9282 €
500 pcs.
0.8568 €
1000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index, size 13.5, type 4113.
Also covers the collet mount; Dimensions: a 11.2, b 9.2, c 3.0 mm.
Technical attributes (type, color, shaft diameter (SD)): 100, black, RAL 9005
Technical specifications
Product type | Frontkappe | |
Version | mit Strich, KKS | |
Suitable for | Drehknöpfe Gr. 13,5 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |