A4116002 | OKW
Front cap, without line, red, KKS, for rotary knobs size 16, A4116002
Order No.: 26H345
EAN: 4099889348620
MPN:
A4116002
Deckel 16, ohne Strich, rot, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.7259 € *
Available: 98 pcs.
Leadtime: 2 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6069 €
100 pcs.
0.5236 €
500 pcs.
0.4760 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 16, type 4116.
Also acts as collet cover; Dimensions: a 13.5, b 11.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 002, red, RAL F12/0–10
Technical specifications
Product type | Frontkappe | |
Version | ohne Strich, rot, KKS | |
Suitable for | Drehknöpfe Gr. 16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |