A4116005 | OKW
Front cap, without line, green, KKS, for rotary knobs size 16, A4116005
Order No.: 26H355
EAN: 4099889348644
MPN:
A4116005
Deckel 16, ohne Strich, grün, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
100 pcs.
0.5236 €
500 pcs.
0.4760 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps without index, size 16, type 4116.
Also acts as collet cover; Dimensions: a 13.5, b 11.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 005, green, RAL F12/0–43
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | without line, green, KKS | |
| Suitable for | rotary knobs size 16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |