A4116100 | OKW
Front cap, with line, KKS, for rotary knobs size 16, A4116100
Order No.: 26H380
EAN: 4099889348682
MPN:
A4116100
Deckel 16, mit Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.4637 € *
Available: 57 pcs.
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4637 €
50 pcs.
1.2852 €
250 pcs.
1.1186 €
1000 pcs.
0.9758 €
2500 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding front caps with index, size 16, type 4116.
Also covers the collet mount; Dimensions: a 13.5, b 11.2, c 4.0 mm.
Technical attributes (type, color, shaft diameter (SD)): 100, black, RAL 9005
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | with line, KKS | |
| Suitable for | rotary knobs size 16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |