A4116102 | OKW

Front cap, with line, red, KKS, for rotary knobs size 16, A4116102

Order No.: 26H385
EAN: 4099889348699
MPN:
A4116102
Deckel 16, mit Strich, rot, KKS
A4116102 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 60 pcs.
Leadtime: 1 Week **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5113 €
50 pcs.
1.3209 €
250 pcs.
1.1543 €
1000 pcs.
1.0115 €
2500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps with index, size 16, type 4116.

Also covers the collet mount; Dimensions: a 13.5, b 11.2, c 4.0 mm.

Technical attributes (type, color, shaft diameter (SD)): 102, red, RAL F12/0-10

Technical specifications
Product type Frontkappe
Version mit Strich, rot, KKS
Suitable for Drehknöpfe Gr. 16
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei