A4120006 | OKW

Front cap, without line, blue, KKS, for rotary knobs size 20, A4120006

Order No.: 26H800
EAN: 4099889348897
MPN:
A4120006
Deckel 20, ohne Strich, blau, KKS
A4120006 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps without index, size 20, type 4120.

Also acts as collet cover; Dimensions: a 17.5, b 15.2 mm.

Technical attributes (type, color, shaft diameter (SD)): 006, blue, RAL 5012

Technical specifications
Product type Frontkappe
Version ohne Strich, blau, KKS
Suitable for Drehknöpfe Gr. 20
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei