A4120008 | OKW
Front cap, without line, dust gray, KKS, for rotary knobs size 20, A4120008
Order No.: 26H810
EAN: 4099889348910
MPN:
A4120008
Deckel 20, ohne Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.4875 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 20, type 4120.
Also acts as collet cover; Dimensions: a 17.5, b 15.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 008, dusty gray, RAL 7037
Technical specifications
Product type | Frontkappe | |
Version | ohne Strich, staubgrau, KKS | |
Suitable for | Drehknöpfe Gr. 20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |