A4120100 | OKW

Front cap, with line, KKS, for rotary knobs size 20, A4120100

Order No.: 26H820
EAN: 4099889348927
MPN:
A4120100
Deckel 20, mit Strich, KKS
A4120100 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 56 pcs.
Leadtime: 2 Weeks **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5827 €
50 pcs.
1.4042 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
2500 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps with index, size 20, type 4120.

Also covers the collet mount; Dimensions: a 17.5, b 15.2, c 5.5 mm.

Technical attributes (type, color, shaft diameter (SD)): 100, black, RAL 9005

Technical specifications
Product type Frontkappe
Version mit Strich, KKS
Suitable for Drehknöpfe Gr. 20
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei