A4120102 | OKW
Front cap, with line, red, KKS, for rotary knobs size 20, A4120102
Order No.: 26H825
EAN: 4099889348934
MPN:
A4120102
Deckel 20, mit Strich, rot, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.7255 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6303 €
50 pcs.
1.4399 €
250 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index, size 20, type 4120.
Also covers the collet mount; Dimensions: a 17.5, b 15.2, c 5.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 102, red, RAL F12/0-10
Technical specifications
Product type | Frontkappe | |
Version | mit Strich, rot, KKS | |
Suitable for | Drehknöpfe Gr. 20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |