A4123007 | OKW
Front cap, without line, pebble gray, KKS, for rotary knobs size 23, A4123007
Order No.: 27H215
EAN: 4099889349108
MPN:
A4123007
Deckel 23, ohne Strich, kieselgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.7140 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.5831 €
100 pcs.
0.5236 €
500 pcs.
0.4879 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 23, type 4123.
Also acts as collet cover; Dimensions: a 20.4, b 17.4 mm.
Technical attributes (type, color, shaft diameter (SD)): 007, pebble gray, RAL 7032
Technical specifications
Product type | Frontkappe | |
Version | ohne Strich, kieselgrau, KKS | |
Suitable for | Drehknöpfe Gr. 23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |