A4123008 | OKW
Front cap, without line, dust gray, KKS, for rotary knobs size 23, A4123008
Order No.: 27H220
EAN: 4099889349115
MPN:
A4123008
Deckel 23, ohne Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.6902 € *
Available: 172 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.5355 €
100 pcs.
0.4998 €
500 pcs.
0.4641 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 23, type 4123.
Also acts as collet cover; Dimensions: a 20.4, b 17.4 mm.
Technical attributes (type, color, shaft diameter (SD)): 008, dusty gray, RAL 7037
Technical specifications
Product type | Frontkappe | |
Version | ohne Strich, staubgrau, KKS | |
Suitable for | Drehknöpfe Gr. 23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |