A4123106 | OKW
Front cap, with line, blue, KKS, for rotary knobs size 23, A4123106
Order No.: 27H250
EAN: 4099889349153
MPN:
A4123106
Deckel 23, mit Strich, blau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.6303 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
25 pcs.
1.3923 €
100 pcs.
1.2852 €
250 pcs.
1.2138 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index, size 23, type 4123.
Also covers the collet mount; Dimensions: a 20.4, b 17.4, c 6.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 106, blue, RAL 5012
Technical specifications
Product type | Frontkappe | |
Version | mit Strich, blau, KKS | |
Suitable for | Drehknöpfe Gr. 23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |