A4140100 | OKW
Front cap, with line, KKS, for rotary knobs size 40, A4140100
Order No.: 28H505
EAN: 4099889349443
MPN:
A4140100
Deckel 40, mit Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4875 €
100 pcs.
1.3685 €
250 pcs.
1.2852 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suitable for round knob 40. cover to put on, stroke is white.
Technical specifications
Product type | Frontkappe | |
Version | mit Strich, KKS | |
Suitable for | Drehknöpfe Gr. 40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |