A4210008 | OKW
Arrow disc, dust gray, KKS, for rotary knobs size 10, A4210008
Order No.: 25H250
EAN: 4099889348040
MPN:
A4210008
Pfeilscheibe 10, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.5593 € *
Available: 96 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding arrow disks, size 10, type 4210.
Without edge. With projecting arrow; Dimensions: a 7.0, b 10.1, c 7.0 mm.
Technical attributes (type, color, shaft diameter (SD)): 008, dusty gray
Technical specifications
Product type | Pfeilscheibe | |
Version | staubgrau, KKS | |
Suitable for | Drehknöpfe Gr. 10 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |