A4216008 | OKW
Arrow disc, dust gray, KKS, for rotary knobs size 16, A4216008
Order No.: 26H430
EAN: 4099889348750
MPN:
A4216008
Pfeilscheibe 16, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding arrow disks, size 16, type 4216.
Without edge. With projecting arrow; Dimensions: a 10.5, b 16.3, c 10 mm.
Technical attributes (type, color, shaft diameter (SD)): 008, dusty gray
Technical specifications
Product type | Pfeilscheibe | |
Version | staubgrau, KKS | |
Suitable for | Drehknöpfe Gr. 16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |