A4220008 | OKW
Arrow disc, dust gray, KKS, for rotary knobs size 20, A4220008
Order No.: 26H870
EAN: 4099889349009
MPN:
A4220008
Pfeilscheibe 20, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.9877 € *
Available: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8687 €
50 pcs.
0.7735 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding arrow disks, size 20, type 4220.
Without edge. With projecting arrow; Dimensions: a 13, b 20, c 12 mm.
Technical attributes (type, color, shaft diameter (SD)): 008, dusty gray
Technical specifications
Product type | Pfeilscheibe | |
Version | staubgrau, KKS | |
Suitable for | Drehknöpfe Gr. 20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |