A4223000 | OKW
Arrow disc, black, KKS, for rotary knobs size 23, A4223000
Unit Price (€ / pc.)
1.0829 € *
Available: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7616 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding arrow disks, size 23, type 4223.
Without edge. With projecting arrow; Dimensions: a 14.3, b 23, c 16.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 000, black
Technical specifications
Product type | Pfeilscheibe | |
Version | schwarz, KKS | |
Suitable for | Drehknöpfe Gr. 23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |