A4223002 | OKW
Arrow disc, red, KKS, for rotary knobs size 23, A4223002
Order No.: 27H275
EAN: 4099889349191
MPN:
A4223002
Pfeilscheibe 23, rot, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
2 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding arrow disks, size 23, type 4223.
Without edge. With projecting arrow; Dimensions: a 14.3, b 23, c 16.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 002, red
Technical specifications
Product type | Pfeilscheibe | |
Version | rot, KKS | |
Suitable for | Drehknöpfe Gr. 23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |