A4240000 | OKW
Arrow disc, black, KKS, for rotary knobs size 40, A4240000
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4518 €
50 pcs.
1.2733 €
250 pcs.
1.1067 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding arrow disk, size 40, type OKW A4240000
Without edge. Projecting arrow.
Dimensions: a 24.5, b 40, c 25 mm
Color: black
Technical specifications
Accessory Type | Pfeilscheibe | |
Version | schwarz, KKS | |
Suitable for | Drehknöpfe Gr. 40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |