A4410060 | OKW

Scale disc, 1-10, 270°, for rotary knobs size 10, A4410060

Order No.: 25H360
EAN: 4099889348088
MPN:
A4410060
Skalenscheibe 10, transparent, KKS
A4410060 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 3 pcs.
Leadtime: 10 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
25 pcs.
2.0349 €
100 pcs.
1.8921 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding display dials, size 10, type 4410.

Translucent; Numerals: 1 to 10. 270 °. Imprint: black. Dimensions: a 20, b 7.0, c 1.5 mm.

Technical attributes (type, color, shaft diameter (SD)): 060, display dial

Technical specifications
Product type Skalenscheibe
Version 1-10, 270°
Suitable for Drehknöpfe Gr. 10
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei