A4413049 | OKW
Scale disc, 0-11, 360°, for rotary knobs size 13.5, A4413049
Order No.: 25H885
EAN: 4099889348323
MPN:
A4413049
Skalenscheibe 13,5, transparent, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9873 €
50 pcs.
1.8802 €
100 pcs.
1.7969 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding display dials, size 13.5, type 4413.
Translucent, silver-colored symbols; Dimensions: a 26, b 8.0, c 1.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 049, numerals 0 to 11, 30°
Technical specifications
Product type | Skalenscheibe | |
Version | 0-11, 360° | |
Suitable for | Drehknöpfe Gr. 13,5 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |