A4413060 | OKW

Scale disc, 1-10, 270°, for rotary knobs size 13.5, A4413060

Order No.: 25H895
EAN: 4099889348330
MPN:
A4413060
Skalenscheibe 13,5, transparent, KKS
A4413060 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.47 € *
Price list
Quantity
Price per unit*
10 pcs.
2.5466 €
100 pcs.
2.1658 €
500 pcs.
1.8921 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding display dials, size 13.5, type 4413.

Clear, black symbols; Numerals: 1 to 10. 270° dial. Dimensions: a 26, b 8.0, c 1.5 mm.

Technical attributes (type, color, shaft diameter (SD)): 060, display dial

Technical specifications
Product type Skalenscheibe
Version 1-10, 270°
Suitable for Drehknöpfe Gr. 13,5
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei