A4416060 | OKW
Scale disc, 1-10, 270°, for rotary knobs size 16, A4416060
Order No.: 26H525
EAN: 4099889348842
MPN:
A4416060
Skalenscheibe 16, transparent
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
2.3681 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
25 pcs.
2.0111 €
100 pcs.
1.8683 €
250 pcs.
1.7612 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display dials, size 16, type 4416.
Clear, with molded nut cover; Dimensions: a 31, b 14.5, c 10, d 2.5, e 1.7 mm.
Technical attributes (type, color): A 4416060, display dial, 1-10 (270°), black
Technical specifications
Product type | Skalenscheibe | |
Version | 1-10, 270° | |
Suitable for | Drehknöpfe Gr. 16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |