A4420001 | OKW
Scale disc, 1-10, 270°, for rotary knobs size 20, A4420001
Order No.: 26H895
EAN: 4099889349016
MPN:
A4420001
Skalenscheibe 20, transparent
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
1.0353 €
100 pcs.
0.9996 €
500 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dials, type OKW 44.
For knobs type Kombiknopf and COM-KNOB, crystal-clear.
Technical attributes (type, for knob size, version, dimension (a, b, c)): A 4420001, no imprint, a 36, b 12, c 1.5 mm
Technical specifications
Product type | Skalenscheibe | |
Version | 1-10, 270° | |
Suitable for | Drehknöpfe Gr. 20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |