A4423020 | OKW
Scale disc, with arrow, for rotary knobs size 23, A4423020
Order No.: 27H745
EAN: 4099889349238
MPN:
A4423020
Skalenscheibe 23, transparent
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
2.5109 € *
Available: 3 pcs.
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
25 pcs.
2.1539 €
100 pcs.
1.9873 €
250 pcs.
1.8802 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Dials, type OKW 44.
For knobs type Kombiknopf and COM-KNOB, crystal-clear.
Technical attributes (type, for knob size, version, dimension (a, b, c)): A 4423020, 23 mm, with arrow, a 40, b 16.3, c 1.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scale disc | |
| Version | with arrow | |
| Suitable for | rotary knobs size 23 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |