A4423039 | OKW
Scale disc, 0-9, 30°, for rotary knobs size 23, A4423039
Order No.: 27H755
EAN: 4099889349252
MPN:
A4423039
Skalenscheibe 23, transparent
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
2.5109 € *
Available: 277 pcs.
Leadtime: On Request **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
25 pcs.
2.1539 €
100 pcs.
1.9873 €
250 pcs.
1.8802 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dials, type OKW 44.
For knobs type Kombiknopf and COM-KNOB, crystal-clear.
Technical attributes (type, for knob size, version, dimension (a, b, c)): A 4423039, 23 mm, 0 to 9, 30°, a 40, b 16.3, c 1.3 mm
Technical specifications
Product type | Skalenscheibe | |
Version | 0-9, 30° | |
Suitable for | Drehknöpfe Gr. 23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |