A5023000 | OKW

Front cap, without line, KKS, for rotary knobs size 23, A5023000

Order No.: 29H340
EAN: 4099889349542
MPN:
A5023000
Deckel 23, ohne Strich, KKS
A5023000 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5831 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps without index, size 23, type 5023.

Also acts as collet cover; Dimensions: a 20.9, b 1.2 mm.

Technical attributes (type, color, shaft diameter): 000, black, RAL 9005

Technical specifications
Product type Frontkappe
Version ohne Strich, KKS
Suitable for Drehknöpfe Gr. 23
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei