A5023100 | OKW
Front cap, with line, KKS, for rotary knobs size 23, A5023100
Order No.: 29H380
EAN: 4099889349566
MPN:
A5023100
Deckel 23, mit Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.4756 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index, size 23, type 5023.
Also covers the collet mount; Dimensions: a 20.9, b 1.2, c 6.5 mm.
Technical attributes (type, color, shaft diameter): 100, black, RAL 9005
Technical specifications
Product type | Frontkappe | |
Version | mit Strich, KKS | |
Suitable for | Drehknöpfe Gr. 23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |