A5031100 | OKW

Front cap, with line, KKS, for rotary knobs size 31, A5031100

Order No.: 29H550
EAN: 4099889349610
MPN:
A5031100
Deckel 31, mit Strich, KKS
A5031100 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 24 pcs.
Leadtime: 1 Week **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
2 pcs.
1.7136 €
10 pcs.
1.4994 €
50 pcs.
1.3090 €
250 pcs.
1.1424 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps with index, size 31, type 5031.

Also covers the collet mount; Dimensions: a 29, b 1.4, c 9.5 mm.

Technical attributes (type, color, shaft diameter (SD)): 100, black, RAL 9005

Technical specifications
Product type Frontkappe
Version mit Strich, KKS
Suitable for Drehknöpfe Gr. 31
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei