A5031108 | OKW
Front cap, with line, dust gray, KKS, for rotary knobs size 31, A5031108
Order No.: 29H580
EAN: 4099889349627
MPN:
A5031108
Deckel 31, mit Strich, staubgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2971 €
50 pcs.
1.2495 €
100 pcs.
1.2019 €
500 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index, size 31, type 5031.
Also covers the collet mount; Dimensions: a 29, b 1.4, c 9.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 108, dusty gray, RAL 7037
Technical specifications
Product type | Frontkappe | |
Version | mit Strich, staubgrau, KKS | |
Suitable for | Drehknöpfe Gr. 31 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |