A5040100 | OKW
Front cap, with line, KKS, for rotary knobs size 40, A5040100
Order No.: 29H780
EAN: 4099889349665
MPN:
A5040100
Deckel 40, mit Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.4518 € *
Available: 47 pcs.
Leadtime: 1 Week **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.1543 €
100 pcs.
1.0710 €
500 pcs.
0.9877 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index, size 40, type 5040.
Also covers the collet mount; Dimensions: a 37.9, b 1.6, c 13 mm.
Technical attributes (type, color, shaft diameter (SD)): 100, black, RAL 9005
Technical specifications
Product type | Frontkappe | |
Version | mit Strich, KKS | |
Suitable for | Drehknöpfe Gr. 40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |