A5131000 | OKW
Nut protective cap, without line, KKS, for rotary knobs size 31, A5131000
Order No.: 29H590
EAN: 4099889349634
MPN:
A5131000
Mutterabdeckung 31, ohne Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.3685 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
2 pcs.
1.3685 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding nut covers, size 31, type 5131.
For round nuts; Dimensions: a 31.1, b 28, c 15.5, d 3.3, e 4.8 mm.
Technical attributes (type, color, shaft diameter (SD)): 000, black
Technical specifications
Product type | Mutternabdeckung | |
Version | ohne Strich, KKS | |
Suitable for | Drehknöpfe Gr. 31 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |