A5131008 | OKW

Nut protective cap, without line, KKS, for rotary knobs size 31, A5131008

Order No.: 29H595
EAN: 4099889349641
MPN:
A5131008
Mutterabdeckung 31, ohne Strich, KKS
A5131008 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
50 pcs.
0.8211 €
100 pcs.
0.7854 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding nut covers, size 31, type 5131.

For round nuts; Dimensions: a 31.1, b 28, c 15.5, d 3.3, e 4.8 mm.

Technical attributes (type, color, shaft diameter (SD)): 008, dusty gray

Technical specifications
Product type Mutternabdeckung
Version ohne Strich, KKS
Suitable for Drehknöpfe Gr. 31
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei