A6020019 | OKW
Stator, for rotary knobs size 20, A6020019
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.11 € *
Price list
Quantity
Price per unit*
10 pcs.
3.0107 €
50 pcs.
2.8441 €
100 pcs.
2.7251 €
500 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding stators, size 20, type 6020.
Made of aluminum sheet, with self-adhesive foil. Dials with projecting adjustment section; Dimensions: a 20, b 10.1, c 18 mm.
Technical attributes (type, color, shaft diameter (SD)): 019, with adjustment index
Technical specifications
Suitable for | Drehknöpfe Gr. 20 | |
Product type | Stator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |