A6023019 | OKW
Stator, for rotary knobs size 23, A6023019
Unit Price (€ / pc.)
3.0226 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.6775 €
100 pcs.
2.3443 €
250 pcs.
2.2491 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding stators, size 23, type 6023.
Made of aluminum sheet, with self-adhesive foil. Dials with projecting adjustment section with index; Dimensions: a 23, b 10.2, c 20 mm.
Technical attributes (type, color, shaft diameter (SD)): 019, with adjustment index
Technical specifications
Suitable for | Drehknöpfe Gr. 23 | |
Product type | Stator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |