A6100000 | OKW
Locking element, for rotary knobs, A6100000
Order No.: 25H390
EAN: 4099889348095
MPN:
A6100000
Feststeller, KKS
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.21 € *
Price list
Quantity
Price per unit*
10 pcs.
6.5212 €
50 pcs.
6.1404 €
100 pcs.
5.8905 €
500 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding universal lock, type 6100.
For retaining the dials in the desired position.
Technical attributes (type, color, shaft diameter (SD)): 000, center lock, gray
Technical specifications
Suitable for | Drehknöpfe | |
Product type | Feststeller |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |